
Highlights & Details
Slotted screw driver
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
5.5 mm
- Blade thickness
1 mm
- Blade length
300 mm
- Length
411 mm
- Handle Ø
30 mm
- Handle length
111 mm
- Blade type
Round
- Blade Ø
5.5 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 2380
- Weight
0.1043 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Material (details)
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 111 x 30 mm
- Standards
DIN 5265, DIN ISO 2380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813155 Wiha 00702 Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 300 mm DIN ISO 2380
Description
Features
- Ergonomic Wiha SoftFinish with multi-component Abrollschutz
- blade made of high quality chrome-vanadium-molybdenum steel, through hardened,
- Wiha ChromTop blade tip matt chrome finish
Frequently Bought Together
(*All information is plus legal VAT)€ 20.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































