• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 00911 Workshop Allen wrench Spanner size (metric): 3 mm Blade length: 350 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

3 mm

Blade length

350 mm

Length

382 mm

Handle length

32 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Weight

0.0983 kg

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

Material (details)

Chromium-vanadium steel, through-hardened, bright nickel-plated

Spanner size

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 778502 Wiha 00911 Workshop Allen wrench Spanner size (metric): 3 mm Blade length: 350 mm

User & Safety Instructions

User & Safety Instructions 778502 Wiha 00911 Workshop Allen wrench Spanner size (metric): 3 mm Blade length: 350 mm

Description

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort.

Features

  • Application: In order to tolerate high torques without fatigue Grip: Wiha sliding bar. Blade: Chromium-vanadium steel, hardened throughout, nickel-plated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)