• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 367 Workshop Allen wrench Spanner size (metric): 1.5 mm Blade length: 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

1.5 mm

Blade length

75 mm

Length

179 mm

Handle Ø

23 mm

Handle length

104 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Width

17.50 mm

Height

2.50 mm

Dim

(L x W x H) 179 x 17.50 x 2.50 mm

Weight

40.0000

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Ball head handle

Content

1 pc(s)

Material (details)

Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 75 x 23 mm

Spanner size

1.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778397 Wiha 367 Workshop Allen wrench Spanner size (metric): 1.5 mm Blade length: 75 mm

Description

Hex blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For all screws that are difficult to access. Extra: The ball end enables the user to work at angles up to 25°.

Features

  • Application: For all screws, which are only difficult to access. Ball head allows screws to be fastened at an angle of up to 25°. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)