• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 22174 Workshop Allen wrench Spanner size (metric): 6 mm Blade length: 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MagicRing six-sided Wiha cross-grip screwdriver

  • Symbol image for Wiha 22174 Workshop Allen wrench Spanner size (metric): 6 mm Blade length: 150 mm
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

6 mm

Blade length

150 mm

Length

182 mm

Handle length

32 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Weight

0.079 kg

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

Handle grip dimensions

100 x 32 mm

Spanner size

6.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823959 Wiha 22174 Workshop Allen wrench Spanner size (metric): 6 mm Blade length: 150 mm

Description

Ideal for direct and straight screw , during requirement of highest torque . Magic Ring holds screws according to DIN 912, owing to spring steel ring fixed in any position. Blade made of chromium-vanadium steel, hardened throughout, nickel-plated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)