• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 260 PK 601 42990 Screwdriver set 7-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine-tip screwdriver set PicoFinish slit, Phillips 7-piece. Including holder (42990)

  • Ideal for fine and filigree screwing work in the precision mechanics, model construction and hobby
  • With practical plastic holder for hanging or positioning
  • Screwdriver grip size concept for an optimal balance between precision and control
  • Extra long rotary cap enables an optimum guide
  • Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone

Technical specifications

  • Handle diameter 9 and 18 mm
  • Blade width (details): Slot 1.5 mm/2 mm/2.6 mm/3 mm
Product type

Screwdriver set

Downforce

Slot

Phillips

Blade width

1.5 mm

2 mm

2.6 mm

3 mm

Size

1.5 mm

2.0 mm

2.5 mm

3.0 mm

PH 0

PH 00

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

Blade length

40 mm

50 mm

Length

285 mm

Weight

340 g

Width

32 mm

Height

155 mm

Dim

(L x W x H) 285 x 32 x 155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126939 Wiha 260 PK 601 42990 Screwdriver set 7-piece Slot, Phillips

Description

The challenge of fine mechanical screw joints is to work precisely and sensitively, without damaging the work piece. Thanks to their long, slim grips and the Ideal fast-turning zone, the Wiha PicoFinish screwdrivers are ideal for fine-grained work in precision mechanics, DIY and model-making. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 Pico Finish® fine screwdriver and a holder. With the latter, the fine screwdrivers can be stored properly in the workplace.

This text is machine translated.

Features

  • Simplifies Your Work: With a practical plastic holder for standing position or wall-hanging
  • Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control
  • Makes the handling with extra-long rotating cap enables an optimum guide

Scope of delivery

  • 1x fine screwdriver PicoFinish® slotted 1.5 mm x 40 mm (42384)
  • 1x fine screwdriver PicoFinish® slotted 2.0 mm x 40 mm (42388)
  • 1x fine screwdriver PicoFinish® slotted 2.5 mm x 50 mm (42391)
  • 1x fine screwdriver PicoFinish® slotted 3.0 mm x 50 mm (42394)
  • 1x fine screwdriver PicoFinish Phillips PH00 x 40 mm (42402)
  • 1x fine screwdriver PicoFinish Phillips PH0 x 50 mm (42401)
  • 1x holder

More interesting products

(*All information is plus legal VAT)