• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26109 Workshop Torx screwdriver Size (screwdriver) 30 IP Blade length: 115 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

30 IP

Blade length

115 mm

Length

233 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.094 kg

Downforce

TORX Plus

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 115 x 36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778357 Wiha 26109 Workshop Torx screwdriver Size (screwdriver) 30 IP Blade length: 115 mm 1 pc(s)

Description

Round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: Particularly suitable for dry applications. Extra: The stronger profile of the TORX PLUS® tip allows up to 25% extra torque than the TORX® profile.

Features

  • Application: particularly suitable for dry applications.
  • Extra: reinforced profile cross-section of the TORX PLUS®-output transfers in comparison with a TORX ® Profile an approx. 25% higher torque. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy

Hints

This text is machine translated.