• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26854 Workshop Pliers Set 3-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers Set

Manufacturer part #

26854

Range of use

Workshop

Dim
Weight

1130 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804128 Wiha 26854 Workshop Pliers Set 3-piece

Description

Optimized leverage pliers for the base equipment of demanding craftsman or industrial mechanics with pliers. Execution: All pliers made of high-quality tool steel, hardened, polished and chrome-plated. Multi-component grips with slip protection for comfortable and safe working.-cutting pliers are also suitable for extremely hard wires. QuickFix water pump pliers with automatic quick adjustment. Weight 1120 g. Contents: Force combination pliers Series Z 02 0 05, 200 mm with Wiha DYNAMICJOINT POWER SIDE CUTTER Z series 16 0 05, 180mm with Wiha Dynamicjoint Quickfix Water pump pliers Series Z 23 0 05, 250 mm

This text is machine translated.

What kind of Pliers Sets are you looking for?