• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29485 Gripper Semi-circle 0 - 20 mm, 8 - 30 mm 180 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 28.69 / piece)
€ 28.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length in inches: 7"
Product type

Gripper

Manufacturer part #

29485

Wingspan

0 - 20 mm

8 - 30 mm

Jaw shape

Semi-circle

Length

180 mm

Material

Chromium-vanadium steel

Special steel

Material properties

nickel plated

Weight

360 g

Material (details)

Forged Jaws from chrome vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804155 Wiha 29485 Gripper Semi-circle 0 - 20 mm, 8 - 30 mm 180 mm

Description

Tighten and hold of round and flat material. wire cutter for cutting Welding Wires. Execution: One-handed operation with quick-release lever, adjusting screw and integrated wire cutter. Head shape: Curved jaws with wire cutter. Material: forged jaws made of chromium-vanadium steel. body of the pliers made from high-strength special steel, nickel-plated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)