
Highlights & Details
Slotted VDE screwdriver
- Slim design
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
- Blade width
3.5 mm
- Blade thickness
0.6 mm
- Blade length
100 mm
- Length
204 mm
- Handle Ø
23 mm
- Handle length
104 mm
- Blade type
Round
- Material
Chrome moly vanadium steel
- Material properties
tempered
burnished
- DIN standard
DIN 7437
DIN 5264
DIN ISO 2380
DIN EN 60900
- Width
20.50 mm
- Height
2.50 mm
- Dim
(L x W x H) 204 x 20.50 x 2.50 mm
- Weight
0.0343 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- Material (details)
Chromium-vanadium-molybdenum steel, hardened throughout, burnished.
- Type
VDE
- Handle grip dimensions
(L x Ø) 104 x 23 mm
- Standards
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
Straight
TRUE
34 kg/m
204 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825195 Wiha 3201 slimFix VDE Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN 7437, DIN 5264, DIN ISO 2380, DIN
Description
Features
- Blade made from high quality chrome-vanadium-molybdenum steel, thoroughly hardened, burnished.
- Protective insulation sprayed directly on to the blade, fully integrated into the blade tip.
- Ergonomic Wiha SoftFinish® multi-component handle with anti-roll grip.
- The protective insulation lets you work on components carrying voltages up to 1000 V/AC.
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























