• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 322 VDE Socket wrench Spanner size (metric): 14 mm Blade length: 125 mm DIN 3125, DIN EN 60900

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SoftFinish® electric hex nut driver (322) 14 mm, 125 mm

  • A black hexagon with white borders on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Socket wrench

Range of use

VDE

Spanner size

14 mm

Blade length

125 mm

Length

243 mm

Handle Ø

41 mm

Handle length

118 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

burnished

DIN standard

DIN 3125

DIN EN 60900

Weight

0.179 kg

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Standards

DIN 3125, IEC 60900:2004

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283535 Wiha 322 VDE Socket wrench Spanner size (metric): 14 mm Blade length: 125 mm DIN 3125, DIN EN 60900

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: Chrome-vanadium steel, through hardened, black-finish. Insulation moulded directly onto blade. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Manufactured acc. to IEC 60900:2012. Application: For external hex screws and hex nuts.

Features

  • Blade: Chromium-vanadium steel, hardened throughout, nickel-plated. Protective insulation sprayed directly on to the blade. With internal bore for protruding threaded shanks
  • Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection
  • Standards: DIN3125. Manufactured in accordance with IEC 60900:2004
  • Application: for external hexagon socket screws and hex nuts.

Hints

This text is machine translated.