• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 322 VDE Socket wrench Spanner size (metric): 4 mm Blade length: 125 mm DIN 3125, DIN EN 60900

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

VDE

Spanner size

4 mm

Blade length

125 mm

Length

236 mm

Handle Ø

30 mm

Handle length

111 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

burnished

DIN standard

DIN 3125

DIN EN 60900

Weight

0.074 kg

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Handle grip dimensions

(L x Ø) 125 x 30 mm

Standards

DIN3125

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778243 Wiha 322 VDE Socket wrench Spanner size (metric): 4 mm Blade length: 125 mm DIN 3125, DIN EN 60900

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: Chrome-vanadium steel, through hardened, black-finish. Insulation moulded directly onto blade. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Manufactured acc. to IEC 60900:2012. Application: For external hex screws and hex nuts.

Features

  • Application: for external hexagon socket screws and hex nuts. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: Chromium-vanadium steel, hardened throughout, nickel-plated. Protective insulation sprayed directly on to the blade. With internal bore for protruding threaded shanks.
  • Standards: DIN3125. Manufactured in accordance with IEC 60900:2012.

Hints

This text is machine translated.