• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32324 Workshop Round nose pliers 40-degree Tool steel 160 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round nose pliers

Manufacturer part #

32324

Range of use

Workshop

Length

160 mm

Jaw shape

40-degree

Edge hardness

64 HRC

Material

Tool steel

Material properties

quenched and tempered

C70

DIN standard

DIN ISO 5745

Weight

155 g

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283767 Wiha 32324 Workshop Round nose pliers 40-degree Tool steel 160 mm

Description

Standards: DIN ISO 5745. Head shape: Angled, approx. 40°. Design: Extra long cutting edge for flat and round cables. Gripping surfaces partially serrated in parts. Cutting edges additionally induction hardened to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: Gripping and holding as well as cutting soft and hard wires and cables. Preferred choice in the mechanical sector.

Features

  • Standards: DIN ISO 5745
  • Head shape: curved, approx. 40°
  • Design: Extra long blades for flat and round cables. Gripping surfaces partly serrated Blades also induction-hardened to approx. 62 HRC
  • Material: High-quality tool steel, tempered
  • Application: gripping and holding as well as cutting soft and hard wires and cables, preferably in the mechanical area.

Hints

This text is machine translated.