• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32406 Workshop Phillips screwdriver PH 0 Blade length: 100 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SoftFinish Phillips Holding screwdriver

  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 0

Blade length

100 mm

Length

211 mm

Handle length

111 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.052 kg

Downforce

Phillips

Screwdriver features

Sleeve

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283557 Wiha 32406 Workshop Phillips screwdriver PH 0 Blade length: 100 mm

Description

Clamping sleeve holds the screw. Blade: Chrome-vanadium steel, through hardened, black-finish. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and turning screws in difficult to access areas.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, burnished
  • Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection
  • Application: for the positioning and tightening screws in hard to reach places.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?