User & Safety Instructions 2481760 Wiha 33251 33251 Tape measure 5 m Steel
Description
Accuracy is a top priority on any construction site. Unfortunately, measuring devices require a lot of storage space and are often unwieldy. Wiha's measuring tape can be attached to any work trousers thanks to the integrated belt clip, so that it is always ready to use and handle. In addition, it convinces with an auto-lock system. This means that the measuring tape remains permanently in position and can be pulled back gently and in a controlled manner using the thumb lock button thanks to the high-performance inner spring. In addition, its ergonomic shape as well as an anti-skid plate enables high measuring comfort on the construction site and ensures that the measuring tape does not accidentally slide out of the hand. Thanks to a strong magnet in the end hook, the Wiha tape measure adheres to all metal surfaces and thus facilitates their work without further assistance. The yellow colored steel measuring tape enables easy reading of the measurement results, even in poorly lit work situations.
This text is machine translated.
Features
Meets your requirements: Auto-Lock system holds the measuring tape in any position
Simplifies your work: Measurement comfort thanks to ergonomic shape and non-slip material
Simplifies the handling: Strong magnet in the end hook guarantees adhesion to all metal surfaces
Saves time: Quick and easy reading of the measured value thanks to stable, high-contrast steel measuring tape
Application: For measuring and marking distances
Accuracy class II 2014/32/EU Art. 17 (CE/MID)
Description
Accuracy is a top priority on any construction site. Unfortunately, measuring devices require a lot of storage space and are often unwieldy. Wiha's measuring tape can be attached to any work trousers thanks to the integrated belt clip, so that it is always ready to use and handle. In addition, it convinces with an auto-lock system. This means that the measuring tape remains permanently in position and can be pulled back gently and in a controlled manner using the thumb lock button thanks to the high-performance inner spring. In addition, its ergonomic shape as well as an anti-skid plate enables high measuring comfort on the construction site and ensures that the measuring tape does not accidentally slide out of the hand. Thanks to a strong magnet in the end hook, the Wiha tape measure adheres to all metal surfaces and thus facilitates their work without further assistance. The yellow colored steel measuring tape enables easy reading of the measurement results, even in poorly lit work situations.
This text is machine translated.
Features
Meets your requirements: Auto-Lock system holds the measuring tape in any position
Simplifies your work: Measurement comfort thanks to ergonomic shape and non-slip material
Simplifies the handling: Strong magnet in the end hook guarantees adhesion to all metal surfaces
Saves time: Quick and easy reading of the measured value thanks to stable, high-contrast steel measuring tape
Application: For measuring and marking distances
Accuracy class II 2014/32/EU Art. 17 (CE/MID)
What kind of Tape Measures & Yardsticks are you looking for?