• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 334 Allen key Spanner size (metric): 2 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Spanner size

2 mm

Blade length

100 mm

Length

126 mm

Handle length

26 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Width

80 mm

Dim

(L x W) 126 mm x 80 mm

Weight

20 g

Downforce

Allen

Content

1 pc(s)

Size

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045982 Wiha 334 Allen key Spanner size (metric): 2 mm Blade length: 100 mm

Description

Features

  • Application: In order to tolerate high torques without fatigue
  • Handle: Wiha Cross grip Classic
  • Blade: Chromium-vanadium steel, hardened throughout, nickel-plated.
  • Reinforced blade because of excess length
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)