• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 336 SW 10,0x350 Workshop Socket wrench Spanner size (metric): 10 mm Blade length: 350 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

10 mm

Blade length

350 mm

Length

382 mm

Handle length

32 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Weight

0.2041 kg

Downforce

Hex head

Screwdriver features

T-grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778530 Wiha 336 SW 10,0x350 Workshop Socket wrench Spanner size (metric): 10 mm Blade length: 350 mm

Description

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: Recess in shank to accomodate for long screws.

Features

  • Application: In order to tolerate high torques without fatigue
  • Extra: internal bore for protruding threaded shanks. Grip: Wiha sliding bar. Blade: Chromium-vanadium steel, hardened throughout, nickel-plated.

Hints

This text is machine translated.