• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 336 Workshop Socket wrench Spanner size (metric): 16 mm Blade length: 125 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wiha Allen key

  • For screws up to an angle of 25°
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

16 mm

Blade length

125 mm

Length

157 mm

Handle length

32 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Weight

0.1335 kg

Downforce

Hex head

Screwdriver features

T-grip

Size

16 mm

Material (details)

Chrome-vandium molybdenum steel , throroughly hardened, matt chrome plated, tip Wiha Chrome Top

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283614 Wiha 336 Workshop Socket wrench Spanner size (metric): 16 mm Blade length: 125 mm

Description

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: Recess in shank to accomodate for long screws.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, nickel-plated
  • Handle: Wiha cross-grip Classic
  • Application: in order to tolerate high torques
  • Extra: internal bore for protruding threaded shanks.

Hints

This text is machine translated.