• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 347 Workshop Socket wrench Spanner size (metric): 12 mm Blade length: 125 mm DIN 3125

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

12 mm

Blade length

125 mm

Length

246 mm

Handle Ø

41 mm

Handle length

121 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN 3125

Weight

0.177 kg

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

(L x Ø) 125 x 41 mm

Standards

DIN3125

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778308 Wiha 347 Workshop Socket wrench Spanner size (metric): 12 mm Blade length: 125 mm DIN 3125

Description

Round blade with hex bolster. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Application: Particularly suitable for dry applications.

Features

  • Application: particularly suitable for dry applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt). With internal bore for protruding threaded shanks.
  • Standards: DIN3125.

Hints

This text is machine translated.