• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 34704 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) 90° angle

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Chrome-vanadium tool steel, tempered.
Product type

Circlip pliers

Manufacturer part #

34704

Suitable for

Outer rings

Suitable for shaft diameters of

10-25 mm

Length

140 mm

Material

Chrome moly vanadium steel

Material properties

quenched and tempered

DIN standard

DIN 5254-B

Weight

90 g

Tip shape

90° angle

Type

A 11

Standards

DIN ISO 5254

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826452 Wiha 34704 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) 90° angle

Description

For the application/removal of circlips outside of shafts or axles.

Features

  • Wiha MagicTips - high load-bearing, inserted precision points made of special heavy duty steel
  • Special refined surface to protect against rust
  • Unique latching function that effectively prevents the circlips from coming off
  • High resistance to wear thanks to the additional hardening of the tips
  • Slim pliers head for optimum access and good visibility of the work piece
  • Protected spring located in the joint, undetachable.

What kind of Circlip Pliers are you looking for?