• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36114 Switch cabinet key (246 67) Switchboard wrench Steel 1 pc(s)

Product type
Switchboard wrench
Dim
(W x H x D) 100 x 50 x 1.40 mm
Content
1 pc(s)
Material
Steel
Width
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard wrench

Dim

(W x H x D) 100 x 50 x 1.40 mm

Content

1 pc(s)

Material

Steel

Width

100 mm

Height

50 mm

Depth

1.40 mm

Size

PH 2

Weight

74.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177140 Wiha 36114 Switch cabinet key (246 67) Switchboard wrench Steel 1 pc(s)

Description

Square, triangular drive, dual bit, 1/4" double bit. 76 mm long. Material: Diecast zinc. Application: Activation of switch cabinet locking systems in the fields of electrical engineering, gas and water supply, air conditioning and ventilation technology, as well as industrial applications. Extra: Adapter for 1/4" double bit on fastening chain. With a radiator bleeder closure in the centre hub.

What kind of Distribution Cabinet Accessories are you looking for?