• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 362 TR Workshop Torx screwdriver Size (screwdriver) TR 27 Blade length: 115 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

TR 27

Blade length

115 mm

Length

233 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Blade Ø

5.5 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.091 kg

Downforce

TORX BO

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 115 x 36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778392 Wiha 362 TR Workshop Torx screwdriver Size (screwdriver) TR 27 Blade length: 115 mm 1 pc(s)

Description

With borehole in the blade tip. For TORX® screws with locking pin. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. With borehole in the blade tip. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.

Features

  • Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy With holes in the blade tip.

Hints

This text is machine translated.