• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 44385 Slot drive bit 3.5 mm Metal 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slot drive bit

Drive

6 mm

Length

75 mm

Material

Metal

Width

102 mm

Weight

9 g

Dim

(L x W) 75 mm x 102 mm

Downforce

Slot

Content

1 pc(s)

Blade thickness

0.6 mm

Blade width

3.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2402768 Wiha 44385 Slot drive bit 3.5 mm Metal 1 pc(s)

Description

To achieve low-level screws, the diameter of the blade with conventional electrician screwdrivers is often too large. However, removing the insulation is not permitted and also poses a risk to your own safety. The protective insulation was integrated in the blade in Wiha slimTECHNOLOGY, specially designed for electrical applications, in order to enable up to 33% slimmer blades. With the slimBits even deep-lying screw and spring elements can be achieved effortlessly. The insulated slimBits are subjected to a routine test according to the international standard IEC 60900 and allow a safe working within the range of live parts to 1,000 V AC.

This text is machine translated.

Features

  • 6 mm slimBits can only be used in slimVario® bit holder and slimTorque VDE bit holder (VDE torque system). VDE and GS-tested Use: For working on live parts up to 1,000 V AC.
  • insulated metal bit holder holds all slimBits reliably. Only for 6 mm slimBits.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.