• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 44617 44617 Stripper

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Stripping tool

Technical specifications

  • Length: 190 mm
  • Notch depth adjustable: No.
  • With wire cutter: Yes
Product type

Stripper

Weight

0.143 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759625 Wiha 44617 44617 Stripper

Description

Stripping tools

This text is machine translated.

Features

  • Alternative item number: Z57500106SB
  • Type of packaging: Single package
  • Product series: Z 57 5 06
  • ESD justice: No.
  • Packing dimensions: Single
  • Tool length 190 mm
  • Pliers type: Stripping tool

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.