• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 44753 Double-ended open ring spanner set 12-piece Spanner size (metric) 7 - 32 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 Parts)
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

7 mm

9 mm

11 mm

13 mm

15 mm

17 mm

19 mm

22 mm

23 mm

27 mm

28 mm

32 mm

Show more
Length

303 mm

Material

Chromium-vanadium steel

Weight

2538 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372936 Wiha 44753 Double-ended open ring spanner set 12-piece Spanner size (metric) 7 - 32 mm

Description

Opening strongly tightened screws requires enormous effort. With the double-jaw fork wrenches from Wiha, the user gets opened simply by the leverage effect of each screw connection. With an open-end position of 15°, the double-jaw open-end wrenches are perfectly suitable for working at narrow places. They are also ideal for locking screws and nuts. Made of high-quality chromium-vanadium steel, the double-jaw fork wrenches stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The set contains the 12 most common sizes from 6 to 32 mm, neatly stowed in a convenient holder. The holder can be opened with only one hand to take the appropriate size out of it.The handy surface helps in doing so, too strong grip even in oily or wet working situations.

This text is machine translated.

Scope of delivery

  • 1x double fork wrench 6 x 7 mm (44741)
  • 1x double fork wrench 8 x 9 mm (44742)
  • 1x double fork spanner 10 x 11 mm (44743)
  • 1x double fork spanner 12 x 13 mm (44744)
  • 1x double fork spanner 14 x 15 mm (44745)
  • 1x double fork wrench 16 x 17 mm (44746)
  • 1x double fork wrench 18 x 19 mm (44747)
  • 1x double fork wrench 20 x 22 mm (44748)
  • 1x double fork spanner 21 x 23 mm (44749)
  • 1x double fork spanner 24 x 27 mm (44750)
  • 1x double fork spanner 25 x 28 mm (44849)
  • 1x double fork spanner 30 x 32 mm (44752)
  • 1x holder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.98€ 176.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)