• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 45216 Voltage and continuity tester CAT III 1000 V, CAT IV 600 V LED, Acoustic

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha voltage and continuity tester 12 - 1,000 V AC, cat IV incl. 2x AAA batteries (45216)

  • Quick one-handed testing at mains sockets by 19 mm contact distanceAn integrated torch function ensures optimum lighting conditionsCheck the FI triggering by two load buttonsFor detecting voltage-free operationFor standard voltage testing, continuity testing and rotating field testing including FI-circuit breaker tripping

Technical specifications

Product type

Voltage and continuity tester

Reading type

Continuity

Rotating magnetic field

Voltage testing

Display

LED

Acoustic

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1500 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 240 x 75 x 30 mm

Weight

335 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1500 V

Voltage reading range DC (min.)

12 V

Width

75 mm

Height

30 mm

Length

240 mm

Type

45216

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586301 Wiha 45216 Voltage and continuity tester CAT III 1000 V, CAT IV 600 V LED, Acoustic

Description

The voltage and continuity tester from Wiha is your ideal daily companion to easily check this requirement of the safety rule and to support you with various requirements in your daily work routine. It enables a voltage test in the comfortable measuring range of 12 to 1,000 V AC or 1,500 V DC. In addition, it offers the possibility of continuity testing, the optical rotary field test, the polarity reversal test as well as the automatic polarity detection. The measurement results are easy to read thanks to an LED display. An additional signal tone signals the current flow during the continuity test. In addition, the test on sockets can be carried out comfortably with the help of the integrated spacer. In addition, the voltage tester from Wiha offers optimum lighting conditions, even in poorly lit working environments thanks to the integrated torch function. Simultaneously pressing the buttons on both handles of the test probes enables the function test of the FI circuit breaker by switching on a load. According to the measurement categories cat III up to 1,000 V and cat IV up to 600 V, the voltage and continuity tester from Wiha offers maximum safety for work in the area of building installation as well as directly at sources of low-voltage installation. For electrical applications IEC 61243-3:2014.

This text is machine translated.

Scope of delivery

  • Voltage and continuity tester
  • 2x AAA battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)