• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 540 SW 10,0x200 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

10 mm

Blade length

150 mm

Length

238 mm

Handle length

38 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Weight

0.221 kg

Downforce

Allen

Screwdriver features

T-grip

Ball head handle

Content

1 pc(s)

Material (details)

Chromium-vanadium steel, through-hardened, bright nickel-plated

Spanner size

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778556 Wiha 540 SW 10,0x200 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 150 mm

Description

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort, especially for screws that are difficult to access. Extra: The ball end enables the user to work at angles up to 25°.

Features

  • Application: in order to tolerate high torques, especially in hard-to-reach screws. Ball head allows screws to be fastened at an angle of up to 25°. Grip: Wiha sliding bar. Blade: Chromium-vanadium steel, hardened throughout, nickel-plated.

Hints

This text is machine translated.