• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Dreikant-Steckschlüssel M4x125mm Mit Soft-Finish Griff Workshop TA screwdriver Size (screwdriver) M4 Blade length:

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SoftFinish ® Three Allen key

  • Symbol image for Wiha Dreikant-Steckschlüssel M4x125mm Mit Soft-Finish Griff Workshop TA screwdriver Size (screwdriver) M4 Blade length:

Technical specifications

Product type

TA screwdriver

Range of use

Workshop

Size

M4

Blade length

125 mm

Length

236 mm

Handle Ø

30 mm

Handle length

111 mm

Blade type

Round

Material properties

tempered

matt chrome plating

Weight

0.087 kg

DIN standard

DIN 22416

Downforce

Male TA

Screwdriver features

Multi-purpose tool grip

Material (details)

Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 125 x 30 mm

Standards

DIN 22416

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778300 Wiha Dreikant-Steckschlüssel M4x125mm Mit Soft-Finish Griff Workshop TA screwdriver Size (screwdriver) M4 Blade length:

Description

Round blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 22416. Application: For triangular screws DIN 22424 and triangular nuts DIN 22425.

Features

  • Application: For three bolts DIN 22424 and three hex nuts DIN 22425. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).
  • Standards: DIN 22416.

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?