• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Electrical & precision engineering Torx screwdriver TORX

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

Electrical & precision engineering

Downforce

TORX

Size

T 7

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

Blade length

40 mm

Length

204 mm

Width

17 mm

Height

47 mm

Dim

(L x W x H) 204 x 17 x 47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481759 Wiha Electrical & precision engineering Torx screwdriver TORX

Description

The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. The fine screwdriver PicoFinish® from Wiha are ideal for fine and delicate work in precision mechanics, hobby and model making thanks to its long, slim handles and quick-turn zone. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. Another plus point is the MagicSpring® function, in which a stainless steel spring TORX® screws reliably hold in place.
For applications in electronics and precision mechanics

This text is machine translated.

Features

  • Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
  • Simplifies the handling: Extra long rotating cap enables an optimal guiding
  • Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
  • Application: ideal for fine and filigree screwing work in fine mechanics, model construction and in hobby areas
  • Material: Chrome-vanadium molybdenum steel, matt chrome-plated