• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Electrician Torx screwdriver Size (screwdriver) T 9 Blade length: 40 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

Electrician

Size

T 9

Blade length

40 mm

Length

140 mm

Weight

16 g

Downforce

Star

EN standard

EN 61340-5-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436420 Wiha Electrician Torx screwdriver Size (screwdriver) T 9 Blade length: 40 mm 1 pc(s)

Description

Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction. Simplifies the handling: Extra long rotating cap enables an optimal guiding. Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control. Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone. Application: ideal for fine and delicate screwing work on electrostatic sensitive components. The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

This text is machine translated.