• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Elektriker Gliedermaßstab Longlife® 42068 Yardstick 2 m Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Yardstick

Max. reading range

2 m

Material

Plastic

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Weight

0.135 kg

15

135 kg/m

2 m

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559149 Wiha Elektriker Gliedermaßstab Longlife® 42068 Yardstick 2 m Plastic

Description

Integrated cable rewind for cables in the range of 3-7 mm. Meter stick with integrated distance markings for up to 3 flush-mounted sockets. Meter stick can be found quickly and easily – with UV light even in dark surroundings. Tool tested at 10,000 V AC and suitable for 1,000 V AC. For measuring and marking the distances of flush-mounted sockets as well as for drawing in cables during electrical installation. For installation of a flush-mounted socket and the pulling of cables, the electrician needs several tools with different functions at hand in order to be able to perform his work quickly and efficiently. With the universal electrician Longlife® folding scale, several work steps can be covered. Due to its orange color, the meter rod can be found quickly and easily on the construction site, so that no time loss arises due to the search for lost tools or lost tools have to be replaced. For electrical applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.27€ 33.27*

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)