• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha slimBit electric VDE Interchangeable bits set 6-piece Slot, Pozidriv, Phillips

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bits set

Range of use

VDE

Downforce

Slot

Pozidriv

Phillips

Length

187 mm

Width

112 mm

Height

15 mm

Content

1 pc(s)

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108396 Wiha slimBit electric VDE Interchangeable bits set 6-piece Slot, Pozidriv, Phillips

Description

Increase your safety: Wiha slimBits ensure a good and protected access to deep-lying screws. Makes the handling: Compact slimBit box with optimum view of the profiles and an easy access. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. In order to be able to reach deep-lying screws, the blade diameter with conventional electrician's screwdrivers are often too large. The removal of insulation, however, is inadmissible and endangers the own security. The specially designed for electrical applications developed Wiha slim technology, the protective conductor insulation integrated in the blade to up to 33% slimmer blades. You can with the slim bits deep-lying screw and spring elements can be achieved easily. The isolated slim bits are in accordance with the international standard IEC 60900 a parts examination and provide a safe working in the area of conducting parts up to 1000 V AC. In addition, the slim bits in a smart bit box stowed, which an optimum view of the screw profile. Standards: tested according to IEC 60900. Application: suitable for screwing in the area of conducting parts up to 1000 V AC, especially in mobile use. 1 x bit slimBit electric Phillips (34583) PH 1 x 75 mm 1 x Phillips (43116) slimBit electric bit PH 0 x 75 mm 1 x bit slimBit electric Pozidriv (34585) PZ 1 x 75 mm 1 x bit slimBit electric Pozidriv (43117) PZ 0 x 75 mm 1 x bit slimBit electric slot (34578) 2.5 mm x 75 mm 1 x bit slimBit electric slot (43115) 2.0 mm x 75 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)