• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SoftFinish® Workshop Socket wrench Spanner size (metric): 8 mm Blade length: 65 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

8 mm

Blade length

65 mm

Length

183 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.0985 kg

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

(L x Ø) 65 x 36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778298 Wiha SoftFinish® Workshop Socket wrench Spanner size (metric): 8 mm Blade length: 65 mm

Description

Short round blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For working in confined spaces.

Features

  • Application: especially suitable for working in confined spaces. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt). With internal bore for protruding threaded shanks.

Hints

This text is machine translated.