• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha System 4 269 Workshop Slot, Phillips Interchangeable bit 3 mm PH 0 120 mm Compatible with Wiha System 4

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Slot

Phillips

Size

PH 0

Blade width

3 mm

Blade length

120 mm

Length

120 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.0114 kg

Compatible with

Wiha System 4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176802 Wiha System 4 269 Workshop Slot, Phillips Interchangeable bit 3 mm PH 0 120 mm Compatible with Wiha System 4

Description

Blade: Colour-coded Wiha ChromTop® tips. High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated.

Hints

This text is machine translated.