• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Wiha SpeedE II electric E-screwdriver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Downforce

Slot

Pozidriv

Size

3.5 mm

SL/PZ 2

Range of use

Electrician

Blade length

75 mm

Description

Several screw connections a day, hundreds of screw connections a week. As a craftsman, a lot of time and energy are invested in constantly recurring screwing tasks. The resulting pain in the wrists cannot be felt by the body. Thanks to the electric drive of the e-screwdriver speedE® II, the joints and tendons are protected during continuous use. In addition, the expenditure of time is reduced by 3 times. As an additional highlight, the SpeedE II offers the integrated material protection function. With sensitive screw joints, for example with plastic covers of sockets, must not be tightened too heavily, otherwise the material may suffer damage. Here the SpeedE II switches off automatically at 0.4 Nm and gives the user full control to handle the last suit sensitively by hand. If more force is needed, the second-generation speedE® offers the possibility to increase the electric force to 1.0 Nm using a slide switch. If more force is needed, the speedE® II can still be applied manually up to 12 Nm without damaging it. During the electrical screw connection the integrated LED donates the light permanently for an optimum view of the screw. In this way, the luminous LED can be used as a torch in poorly illuminated working environments by tapping the ring switch. The increased ring switch and smooth rotation guarantee even better user-friendliness. Thanks to the combination of ease of work and the ergonomic SoftFinish® grip form, the e-screwdriver speedE® II is recommended by German doctors and therapists from the AGR.

Scope of delivery

  • 1x E-screwdriver handle speedE®
  • 1x battery 18500 Li-Ion
  • 1x bit slimBit electric (41159), slot: 3.5 mm, length Bit: 75 mm
  • 1x bit slimBit electric (34590), Pozidriv PlusMinus: SL/PZ2, length Bit: 75 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.