• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Torx screwdriver Size (screwdriver) T 9 Blade length: 60 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 9

Blade length

60 mm

Length

164 mm

Handle Ø

23 mm

Handle length

104 mm

Blade type

Hexagonal

Blade Ø

2.8 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.0286 kg

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

Ball head handle

Material (details)

High-quality chromium-molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 60 x 23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778341 Wiha Workshop Torx screwdriver Size (screwdriver) T 9 Blade length: 60 mm 1 pc(s)

Description

Hex blade. Blade: High-quality chrome-molybdenum steel, through-hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For all hard-to-reach TORX® screws. Extra: The TORX® ball end enables fastening and unfastening at an angle of up to 25°. With elongated TORX® profile behind ball end.

Features

  • Application: For all TORX ® screws, which are only difficult to access. Ball head allows screws to be fastened at an angle of up to 25°. With elongated TORX-profile behind the ball head. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy

Hints

This text is machine translated.