• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA 14259453 Sensor/actuator cable M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
4
Cable length
5 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: EZE53 adapter cable, with cable socket and plug
  • Cable length 5 m Ø4,75 mm - Ø5,7 mm
  • PROTECTION CLASS IP IP65/IP67
  • Design: standard
  • Cable material PUR
  • Connection assignment 4-pole
  • Wire cross-section 4 x 0.34 mm2
  • Terminal version 1: M12x1, straight coupling
  • Coding port 1: A-coded
  • Connection version 2: Open end
  • Shielding: shielded
  • Temperature range: -40 … +80°C (fixed installation)
Type

EZE53

Product type

Sensor/actuator cable

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

5 m

Jacket material

PUR

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

IP65

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

14259453

Content

1 pc(s)

Cable Ø (max.)

5.7 mm

Cable Ø up to

4.75 mm

Cable Ø range

4.75 - 5.7 mm

Documents & Downloads

Datasheet

Datasheet 3524673 WIKA 14259453 Sensor/actuator cable M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524673 WIKA 14259453 Sensor/actuator cable M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)

Description

EZE53 5 m M12x1, straight coupling 4-pin IP65/IP67

Type: EZE53 adapter cable, with cable socket and plug
Design: standard
Cable length 5 m Ø4,75 mm - Ø5,7 mm
Cable material PUR
Wire cross-section 4 x 0.34 mm2
Terminal version 1: M12x1, straight coupling
Coding port 1: A-coded
Connection version 2: Open end
Connection assignment 4-pole
Shielding: shielded
Temperature range: -40 … +80°C (fixed installation)
PROTECTION CLASS IP IP65/IP67
Technical data according to data sheet: AC50.08

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?