• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 009544 H0 Ship Lehmar Multi-purpose boat MZB 72

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Multi-purpose boat MZB 72 (Lehmar)

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Ship

Type

Lehmar Multi-purpose boat MZB 72

Type

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332373 Wiking 009544 H0 Ship Lehmar Multi-purpose boat MZB 72

Description

Lehmar makes advertising for his multipurpose boat on his own. And that is also justified in the face of the huge demand from rescue and aid organizations. Anyone who has a look over the Wiking model can see the many details that the fire brigade, DLRG or THW appreciate. The multi-purpose boat can transport the team and the device effortlessly. In addition, the boat leader has a central place behind the steering wheel, which helps him to achieve the highest possible overview. The MZB 72 is built by the company Lehmar in Rechlin in the south of Müritz and is mainly provided for rescue operations by the aid organizations. It is used for this purpose in 87-fold miniaturization – now also in the demonstration version. The MZB 72 provides emergency services, which, thanks to its 7.20-meter length, provides sufficient space for up to 15 emergency services and necessary rescue equipment. The double outer-board motor realized by Wiking makes the Lehmar multi-purpose boat especially authentic.

White boat hull. Interior equipment with benches and storage space in light gray. Driver's cab with black steering wheel and rear two black outboard motors. Silver trailer with silver rims. Above the body of the boat black stripes with negative lettering Lehmar in white and brand logo.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)