• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 014002 H0 Car Mercedes Benz 220, basalt gray/ivory

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 MB 220, basalt gray/ivory

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Age category

15 years and over

Type

Car

Vehicle manufacturer

Mercedes Benz

Type

220, basalt gray/ivory

Type

Assembled

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393263 Wiking 014002 H0 Car Mercedes Benz 220, basalt gray/ivory

Description

With the stately elegance of glossy paint and a lot of chrome, Mercedes-Benz once sent the 220er pontoon to the future. Alfred Kedzierski, the legendary Wiking model builder, created the pattern for the steel shapes at the time. With the revitalization of the model, Wiking has taken up the popular two-color design of the 1950s and 1960s, while WAS still underlines the noble character of the robust saloon. Wiking adopts the model from historical forms and designs it in a distinctive two-color look.

Body basalt gray with a clear finish, roof with a, B and C-pillar ivory set off. Interior fittings perl gray, steering wheel light ivory. Silver chassis with narrow radiator grille and black printed ribs. Trim strips, door handles and window borders printed in silver.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)