• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wilfa ICP-1800B 603831 Induction hob

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Induction hob, 1800 Watt, ICP-1800B, black

  • Powerful 1800 Watt hob
  • Induction hob
  • Adjustable thermostat can be set individually between 60-240 degrees
  • Indicator which indicates whether the hob is still hot or has already cooled down
  • Timer function, the hob switches off automatically after the timer has expired
  • Can be used anywhere and easily transported

Technical specifications

1800 W

Product type

Induction hob

Factory colour

Black

Width

283 mm

Height

65 mm

Length

355 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526981 Wilfa ICP-1800B 603831 Induction hob

Warranty Terms

Warranty Terms 2526981 Wilfa ICP-1800B 603831 Induction hob

Description

The Wilfa ICP-1800B induction hob has a powerful 1800 watt hob that power up your favorite dishes as quickly as possible. The temperature of the appliance can be adjusted individually between 60-240 degrees using the adjustable thermostat, was this to allow a gentle preparation of the food. The indicator light indicates whether the hob is still hot or has cooled down. In addition, the induction hob has a timer function. The hob switches off automatically after the timer has expired, was also a safe feeling. The user-friendly hob can be used anywhere and can be easily transported, whether for camping or in the office. It is the ideal companion to prepare for fast meals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.96€ 216.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)