
Highlights & Details
Wima DC-LINK DCP4N042006BD4KYSD MKP thin film capacitor
Our service for you
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 11 x 21 mm
- Capacity (elec.)
2 µF
- Nominal voltage
900 V
- Tolerance ±
10 %
- Connection
Solder pins
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC-LINK DCP4N042006BD4KYSD
Documents & Downloads
Datasheet
Datasheet 451459 Wima DC-LINK DCP4N042006BD4KYSD 1 pc(s) MKP thin film capacitor Radial lead 2 µF 900 V 10 % 27.5 mm (L x W x H) 31.5 x 1
User & Safety Instructions
User & Safety Instructions 451459 Wima DC-LINK DCP4N042006BD4KYSD 1 pc(s) MKP thin film capacitor Radial lead 2 µF 900 V 10 % 27.5 mm (L x W x H) 31.5 x 1





















