
Highlights & Details
DC LINK MKP 4
Our service for you
Technical specifications
- Jacketing: Solvent-resistant, flame-inhibiting plastic casing with epoxide-resin cast, UL 94 V-0
- Insulation value: at +20 °C ≥ 100000 s (mean value)
- Loss factors: at +20 °C ≤ 10 x 10-4 at 1 kHz
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 56 x 37 x 54 mm
- Capacity (elec.)
75 µF
- Nominal voltage
800 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
56 mm
- Width
37 mm
- Height
54 mm
- CS
48.5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Dielectric
Polypropylene (PP) film
- RoHS-compliant
Yes
- Type
DC-LINK MKP4
- Type
4-wire version
- Nominal voltage (details)
700 V AC
- Temperature range
-40 - +85 °C
- Dielectric
Polypropylene (PP) film
Documents & Downloads
Datasheet
Datasheet 444002 Wima DC-LINK MKP4 1 pc(s) MKP thin film capacitor Radial lead 75 µF 800 V DC 20 % 48.5 mm (L x W x H) 56 x 37 x 54 mm Pi
User & Safety Instructions
User & Safety Instructions 444002 Wima DC-LINK MKP4 1 pc(s) MKP thin film capacitor Radial lead 75 µF 800 V DC 20 % 48.5 mm (L x W x H) 56 x 37 x 54 mm Pi
Description
They are designed on the basis of a low-loss polypropylene film and show a higher AC-load carrying capacity at high frequencies as well as low power loss/intrinsic heating than the comparable electrolytic capacitors.
Moreover, it is also characterised by:
- Very high volume capacity
- High rated voltage per element
- Very low loss factor (ESR)
- Very high insulation resistor
- Excellent selfcorrective properties
- Hight life expectancy
- Un-poled setup
- Excellent contact-proof connection configurations




















