
Highlights & Details
FKP 1 impulse capacitor
- Complies with RoHS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 15 x 26 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
2000 V DC
- Flank steepness
11000 V/µs
- Tolerance ±
10 %
- Material
Film
- Connection
Solder pins
- Length
31.5 mm
- Width
15 mm
- Height
26 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dielectric
Metal foil and double-sided polypropylene foil
- RoHS-compliant
Yes
- Type
FKP1U022206F00KSSD
- Reliability
λ02fit
- Nominal voltage (details)
2000 V/DC/700 V AC
- Tolerance
±10 %
- Temperature range
-55 - +100 °C
- Dielectric
Metal foil and double-sided polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450512 Wima FKP1U022206F00KSSD 1 pc(s) FKP thin film capacitor Radial lead 0.022 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 1
User & Safety Instructions
User & Safety Instructions 450512 Wima FKP1U022206F00KSSD 1 pc(s) FKP thin film capacitor Radial lead 0.022 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 1





















