
Highlights & Details
FKP 2 miniature capacitor
Our service for you
Technical specifications
- Reliability λ0<2fit
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 4.5 x 6 mm
- Capacity (elec.)
470 pF
- Nominal voltage
630 V DC
- Flank steepness
1000 V/µs
- Tolerance ±
20 %
- Material
Plastic
- Connection
Solder pins
- Length
7.2 mm
- Width
4.5 mm
- Height
6 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dielectric
Polypropylene/metal film
- RoHS-compliant
Yes
- Type
FKP2J004701D00HSSD
- Nominal voltage (details)
250 V/AC/630 V DC
- Temperature range
-55 - +100 °C
- Dielectric
Polypropylen/Metallfolie
Documents & Downloads
Datasheet
Datasheet 450534 Wima FKP2J004701D00HSSD 1 pc(s) FKP thin film capacitor Radial lead 470 pF 630 V DC 20 % 5 mm (L x W x H) 7.2 x 4.5 x 6
User & Safety Instructions
User & Safety Instructions 450534 Wima FKP2J004701D00HSSD 1 pc(s) FKP thin film capacitor Radial lead 470 pF 630 V DC 20 % 5 mm (L x W x H) 7.2 x 4.5 x 6





















