
Highlights & Details
FKP 2 miniature capacitor
Our service for you
Technical specifications
- Reliability λ0<2fit
- Packaging type
Piece
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 5.5 x 7 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
630 V DC
- Flank steepness
1000 V/µs
- Tolerance ±
2.5 %
- Material
Plastic
- Connection
Solder pins
- Length
7.2 mm
- Width
5.5 mm
- Height
7 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dielectric
Polypropylene/metal film
- RoHS-compliant
Yes
- Type
FKP2J012201G00HSSD
- Nominal voltage (details)
250 V/AC/630 V DC
- Temperature range
-55 - +100 °C
- Dielectric
Polypropylen/Metallfolie
Documents & Downloads
Datasheet
Datasheet 450587 Wima FKP2J012201G00HSSD 1 pc(s) FKP thin film capacitor Radial lead 2200 pF 630 V DC 2.5 % 5 mm (L x W x H) 7.2 x 5.5 x
User & Safety Instructions
User & Safety Instructions 450587 Wima FKP2J012201G00HSSD 1 pc(s) FKP thin film capacitor Radial lead 2200 pF 630 V DC 2.5 % 5 mm (L x W x H) 7.2 x 5.5 x





















