
Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.47
-47 %
€ 2.50
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Packaging type
Piece
- Product type
FKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 2.5 x 6.5 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FKS 2 4700pF 10% 400V RM5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1569329 Wima FKS 2 4700pF 10% 400V RM5 1 pc(s) FKS thin film capacitor Radial lead 4700 pF 400 V DC 10 % 5 mm (L x W x H) 7.2 x





















