
Number
Minimum order quantity: 7
Total (€ 0.55 / piece)
€ 0.80
-31 %
€ 3.85
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
FKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
FKS 3 4700pF 5% 250V RM7,5
Documents & Downloads
Datasheet
Datasheet 1569358 Wima FKS 3 4700pF 5% 250V RM7,5 1 pc(s) FKS thin film capacitor Radial lead 4700 pF 250 V DC 5 % 7.5 mm (L x W x H) 10 x





















