
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values 7 x 10 3 / 1 kHz
- Reliability λ0< 2fit
- Packaging type
Piece
- Product type
FKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 2.5 x 6.5 mm
- Capacity (elec.)
1000 pF
- Nominal voltage
100 V DC
- Flank steepness
1000 V/µs
- Tolerance ±
20 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FKS2D011001A00KSSD
- Nominal voltage (details)
100 V/DC/63 V/AC V DC
- Dielectric
Polyester/metal foil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 455016 Wima FKS2D011001A00KSSD 1 pc(s) FKS thin film capacitor Radial lead 1000 pF 100 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6
User & Safety Instructions
User & Safety Instructions 455016 Wima FKS2D011001A00KSSD 1 pc(s) FKS thin film capacitor Radial lead 1000 pF 100 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6





















