
Highlights & Details
Wima MKP 10 0,15uF 10% 630V RM22,5 MKP thin film capacitor
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values> = 5 x 10 5 MΩ/1000000 s (average)
- Loss factors ≤ 3 x 10-4 @1kHz
- Reliability λ< 5 fit.
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 8.5 x 18.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
630 V DC
- Flank steepness
900 V/µs
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Solder pins
- Length
26.5 mm
- Width
8.5 mm
- Height
18.5 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 0,15uF 10% 630V RM22,5
- Nominal voltage (details)
630 V/DC/400 V AC
- Dielectric
Double-sided metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450326 Wima MKP 10 0,15uF 10% 630V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 630 V DC 20 % 22.5 mm (L x W x H)
User & Safety Instructions
User & Safety Instructions 450326 Wima MKP 10 0,15uF 10% 630V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 630 V DC 20 % 22.5 mm (L x W x H)






















