
Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 0.91
-16 %
€ 3.80
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 10 0,22uF 5% 250V RM15 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 0,22uF 5% 250V RM15
Documents & Downloads
Datasheet
Datasheet 1569374 Wima MKP 10 0,22uF 5% 250V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 250 V DC 5 % 15 mm (L x W x H) 18 x





















