
Number
Total (€ 1.99 / piece)
€ 2.59
-23 %
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 9 x 19 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
31.5 mm
- Width
9 mm
- Height
19 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 0,33uF 5% 400V RM27,5
Documents & Downloads
Datasheet
Datasheet 1569660 Wima MKP 10 0,33uF 5% 400V RM27,5 1 pc(s) MKP thin film capacitor Radial lead 0.33 µF 400 V DC 5 % 27.5 mm (L x W x H) 3





















